Molex 43030 Series Female Crimp Terminal, 30 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 151-2700
- Distrelec Article No.:
- 304-24-081
- Mfr. Part No.:
- 430300038
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-2700
- Distrelec Article No.:
- 304-24-081
- Mfr. Part No.:
- 430300038
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Current | 8.5A | |
| Series | 43030 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.75mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Current 8.5A | ||
Series 43030 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.75mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Molex Female Crimp Terminal, 30 to 18AWG - Micro-Fit 3.0 Series - 430300038
Use this crimp terminal from Molex to create an electrical circuit on a printed circuit board (PCB). Its phosphor bronze contacts transfer power reliably and have low thermal conductivity, which helps to keep the connector running cool and stops electrical circuits from overheating. This metal also resists fatigue and wear for extended service life. The tin plating on its mating terminals makes them corrosion-resistant, so it's compatible with humid working environments. This versatile connector is suitable to use in board-to-board, board-to-wire and wire-to-board configurations.
• High maximum current per contact of 8.5A for improved versatility
• Compatible with various wire sizes ranging from 30 to 18 AWG (American Wire Gauge)
• Easy to attach to an electrical wire using a crimping tool
• Wide operating temperature range of -40°C to +260°C for safe use in extreme environments
Applications
• Routers and switches
• Printers and scanners
• Vending machines
What's the advantage of using crimp terminals?
A crimp creates a mechanically sound connection point for a wire. It resists corrosion, gases and liquids and doesn't need any heat to achieve a durable join.
Where are crimp terminal connections used?
Crimp connectors are widely found in electronic equipment, telecommunications systems and domestic appliances.


