Molex 504695 Series Retainer

RS Stock No.:
150-4170
Mfr. Part No.:
504695-0607
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Retainer

For Use With

504694 Connectors, 504693 Connectors, 505605 Connectors, 505606 Connectors

Series

504695

Contact Material

Polybutylene Terephthalate

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

TPA Retainer (504695)

Ensures Terminals are fully inserted and offers a secondary Terminal retention feature

CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 6 Circuits

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy