Molex 504695 Series Retainer

Subtotal (1 bag of 100 units)*

£4.00

(exc. VAT)

£5.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£0.04£4.00

*price indicative

RS Stock No.:
150-4166
Mfr. Part No.:
504695-0207
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Retainer

For Use With

504693 Connectors, 504694 Connectors, 505605 Connectors, 505606 Connectors

Series

504695

Contact Material

Polybutylene Terephthalate

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

TPA Retainer (504695)

Ensures Terminals are fully inserted and offers a secondary Terminal retention feature

CP-3.3 Terminal Position Assurance (TPA) Retainer, 3.30mm Pitch, Brown, 2 Circuits

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy