Molex 505607 Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

Subtotal (1 reel of 100 units)*

£7.60

(exc. VAT)

£9.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +£0.076£7.60

*price indicative

Packaging Options:
RS Stock No.:
150-4153
Mfr. Part No.:
505607-0000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

CP-3.3 Connector Housing

Series

505607

Current

6A

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.3mm²

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.9mm²

Maximum Wire Size AWG

18AWG

Maximum Contact Resistance

20mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP
Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to-wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical applications

2.50mm and 3.30mm Pitch Crimp Terminal, Female, 18-22 AWG, Reel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy