Molex 42815 Series Female Crimp Terminal, 16 AWG Min Crimp, 14 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£0.69

(exc. VAT)

£0.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,079 unit(s) ready to ship
  • Plus 327 unit(s) ready to ship from another location
  • Plus 3,724 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£0.69
25 - 49£0.57
50 - 99£0.55
100 - 499£0.53
500 +£0.50

*price indicative

RS Stock No.:
144-8183
Distrelec Article No.:
301-60-969
Mfr. Part No.:
428150144
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

Mini-Fit Sr Connector Housing

Series

42815

Current

50A

Contact Plating

Silver

Minimum Wire Size AWG

16AWG

Contact Material

High Purity Alumina

Maximum Wire Size AWG

14AWG

Maximum Contact Resistance

1.5mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Molex 42815 Series Crimp Terminal, 16 AWG Minimum Wire size, 50A Maximum Current - 428150144


This crimp Terminal is designed for use with Mini-Fit Sr connectors and accommodates wire sizes ranging from 14 AWG to 16 AWG. Constructed from high-performance alloy, this female crimp Terminal features silver plating to ensure optimal conductivity and durability. With a maximum current capacity of 50A, it operates effectively in temperatures between -40 °C and +105 °C.

Features & Benefits


• Female design enhances compatibility with Mini-Fit Sr connectors

• Suitable for 14 AWG to 16 AWG wire sizes

• Silver plating improves electrical conductivity

• High-performance alloy ensures durability and integrity

• Maximum current rating of 50A supports robust applications

• Crimp or compression termination method for flexible installation

Applications


• Utilised in power distribution systems requiring safe connections

• Suitable for automotive demanding high current capacity

• Ideal for wiring installations in electrical and mechanical devices

• Used with Mini-Fit Sr receptacle housings

What is the maximum current this Terminal can handle?


The Terminal can handle a maximum current of 50A, making it suitable for high-power applications.

Which wire sizes can be effectively connected using this terminal?


It is compatible with wire sizes between 14 AWG and 16 AWG, accommodating various electrical needs.

What materials are used in the construction of this terminal?


The Terminal is MADE from a high-performance alloy and features silver plating for enhanced conductivity and durability.

How does the termination method affect installation?


The crimp or compression termination method provides flexibility in installation, catering to different applications and user preferences.

What environmental conditions can this Terminal withstand?


This component operates efficiently in temperatures ranging from -40 °C to +105 °C, ensuring reliability under extreme conditions.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy