TE Connectivity AMPMODU HE14 Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 136-1959
- Distrelec Article No.:
- 304-50-397
- Mfr. Part No.:
- 188744-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
£1,700.00
(exc. VAT)
£2,040.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20,000 unit(s) ready to ship
- Plus 60,000 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 20000 + | £0.085 | £1,700.00 |
*price indicative
- RS Stock No.:
- 136-1959
- Distrelec Article No.:
- 304-50-397
- Mfr. Part No.:
- 188744-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMPMODU HE14 Connector Housing | |
| Series | AMPMODU HE14 | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 17.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMPMODU HE14 Connector Housing | ||
Series AMPMODU HE14 | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Length 17.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Crimp Terminals
Tin plated phosphor bronze, accepts 28 to 24awg (diameter over insulation 1.2mm)
Recommended wire strip length 3.25mm
TE Connectivity AMPMODU HE14 Interconnect System
The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.
Note
For tooling use stock no. 449-376
Snaps into crimp socket shells stock no. 532-333, etc.
Snaps into crimp socket shells stock no. 532-333, etc.
