Molex 502438 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 134-5384P
- Mfr. Part No.:
- 502438-0000
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal 500 units (supplied on a reel)*
£21.50
(exc. VAT)
£26.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 900 unit(s), ready to ship
Units | Per unit |
|---|---|
| 500 - 900 | £0.043 |
| 1000 + | £0.041 |
*price indicative
- RS Stock No.:
- 134-5384P
- Mfr. Part No.:
- 502438-0000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CLIK-Mate Connector Housing | |
| Current | 3A | |
| Series | 502438 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20Ω | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CLIK-Mate Connector Housing | ||
Current 3A | ||
Series 502438 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20Ω | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex CLIK-Mate Series Crimp Terminal, 2mm Pitch, Tin Plating - 502438-0000
This crimp terminal is designed for use with CLIK-Mate connector housings, offering a reliable solution for various electrical connections. It accommodates wire sizes from 26AWG to 22AWG. Constructed from copper alloy, it ensures good conductivity, while the tin-plated finish enhances corrosion resistance. This terminal performs well across a broad temperature range, making it suitable for diverse environments in the automation and electronics sectors.
Features & Benefits
• Male crimp terminal designed for secure wire connections
• Supports wire sizes from 26AWG to 22AWG
• Tin-plated terminals enhance corrosion resistance
• Copper alloy construction ensures good electrical conductivity
Applications
• Compatible with CLIK-Mate connector housings for signal
• Suitable for wire-to-board connections in automation systems
• Performs effectively in temperature environments from -40°C to +85°C
What is the maximum current rating for this terminal?
It supports a maximum current of 3A per contact.
Can it be used with different wire sizes?
Yes, it accommodates wire sizes ranging from 26AWG to 22AWG.
What kind of tools are required for installation?
A hand crimp tool designed for 2mm pitch terminals is recommended.


