Molex 73838 Series Terminal Position Assurance
- RS Stock No.:
- 123-2581
- Mfr. Part No.:
- 73838-0004
- Brand:
- Molex
Subtotal (1 box of 3000 units)*
£627.00
(exc. VAT)
£753.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 3000 + | £0.209 | £627.00 |
*price indicative
- RS Stock No.:
- 123-2581
- Mfr. Part No.:
- 73838-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | SL Modular Connectors | |
| Series | 73838 | |
| Contact Material | Polyester Alloy | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
For Use With SL Modular Connectors | ||
Series 73838 | ||
Contact Material Polyester Alloy | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Molex 2.54mm SL Series Terminal Position Assurance (TPA)
2.54mm SL series Terminal Position Assurance (TPA) components for use with 70107 series SL wire to wire crimp plug housings with TPA slots. These TPA components provide increased Terminal pull-out force and reduce the risk of Terminal back out in high vibration environments.


