Molex 50598 Series Female Crimp Terminal, 26 AWG Min Crimp, 20 AWG Max

RS Stock No.:
123-2560
Mfr. Part No.:
50598-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

CP-6.5 Connector Housing

Current

10A

Series

50598

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Maximum Wire Size mm²

0.55mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
JP

Molex CP-6.5 Series Crimp Terminal, 0.1 mm² Minimum Wire size, 10A Maximum Current - 50598-8000


This crimp terminal is part of the CP Wire-to-Board and Wire-to-Wire Connector Systems. Designed specifically for female applications within the CP-6.5 connector housing, it accommodates wire sizes ranging from 20 AWG to 26 AWG, ensuring compatibility with various configurations. The device employs a crimp termination method, promoting reliable connections in electronic applications.

Features & Benefits


• Designed for wire sizes between 20 AWG and 26 AWG

• Capable of handling a maximum current of 10A

• Constructed from phosphor bronze for enhanced conductivity

• Tin-plated terminals provide corrosion resistance

• Accommodates insulation diameters of 1.25-2.35mm

• Crimp quality equipment ensures precise terminations

Applications


• Utilised in power connections for electronic circuits

• Ideal for use with CP-6.5 receptacle housing

• Suitable for high current requirements in automation devices

• Commonly applied in electrical and mechanical systems

• Effective for wire-to-board connections in complex assemblies

What materials are used in the construction of this terminal?


The terminal is made from a copper alloy and features tin plating for both mating and termination, which helps enhance conductivity and corrosion resistance.

How do the specifications affect the performance of the product?


The capability of handling currents up to 10A allows for reliable performance in various electronic applications, and the tin plating offers protection against environmental factors.

What is the significance of the crimp termination method?


The crimp termination method ensures a strong mechanical and electrical connection, reducing the risk of loosening during use and enhancing overall reliability.

What tools are recommended for optimal crimping performance?


Using appropriate crimp quality equipment is essential for achieving precise terminations, which maximises the reliability and performance of the electrical connections.