Molex 105325 Series Terminal Position Assurance
- RS Stock No.:
- 122-4859
- Mfr. Part No.:
- 105325-2003
- Brand:
- Molex
Subtotal (1 bag of 1100 units)*
£101.20
(exc. VAT)
£121.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1100 + | £0.092 | £101.20 |
*price indicative
- RS Stock No.:
- 122-4859
- Mfr. Part No.:
- 105325-2003
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Terminal Position Assurance | |
| For Use With | 105307 Nano-Fit TPA Receptacle Housing, 105308 Nano-Fit TPA Receptacle Housing | |
| Series | 105325 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS DIRECTIVE 2011/65/EU AND ELV DIRECTIVE 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Terminal Position Assurance | ||
For Use With 105307 Nano-Fit TPA Receptacle Housing, 105308 Nano-Fit TPA Receptacle Housing | ||
Series 105325 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS DIRECTIVE 2011/65/EU AND ELV DIRECTIVE 2000/53/EC | ||
Molex 2.5 mm Nano-Fit Terminal Position Assurance (TPA) Retainers
Nano-Fit Terminal Position Assurance (TPA) retainers for use with Nano-Fit 105307 and 105308 series crimp housings. These TPA retainers ensure that the crimp Terminals are fully seated in the Nano-Fit crimp housings and prevent Terminal backout. In the event of the main retention feature in the housings failing the TPA continues to retain the contacts


