Phoenix Contact SB-10KP004 Series Male Crimp Contact, 17 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 638-800
- Mfr. Part No.:
- 1623613
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£106.52
(exc. VAT)
£127.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £106.52 | £1.065 |
*price indicative
- RS Stock No.:
- 638-800
- Mfr. Part No.:
- 1623613
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | SB-10KP004 | |
| Minimum Wire Size AWG | 17AWG | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Length | 23.15mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series SB-10KP004 | ||
Minimum Wire Size AWG 17AWG | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
Length 23.15mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact exemplifies precision engineering with its robust design suitable for various industrial applications. Constructed with a nickel plated surface and a gold coating, it ensures high conductivity and durability. The contact features a fine tuned crimp range, making it ideal for low voltage applications. With a focus on reliability, this product has been meticulously designed to accommodate a conductor cross section of 1 mm² to 1.5 mm², ensuring compatibility with a wide range of cabling solutions.
Designed for vibration and temperature resistant assembly
Offers high tensile strength to ensure secure connections
Facilitates low contact resistance for improved electrical performance
Supports easy production monitoring to streamline assembly processes
Constructed for simple integration into various applications across industries
Provides a reliable connection that enhances overall system efficiency