Phoenix Contact HC Series Male Crimp Contact, 20 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 25 units)*

£238.59

(exc. VAT)

£286.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£238.59£9.544

*price indicative

RS Stock No.:
609-271
Mfr. Part No.:
1585744
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Male

For Use With

Wires

Current

16A

Series

HC

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Nickel

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN 60 352-2, DIN EN 60352-2

Length

25mm

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is designed with precision for reliable performance in various applications. With a contact diameter of 2.5 mm, it is crafted from enduring copper nickel material, which ensures robust connectivity while maintaining excellent conductivity. This product is a vital component for those seeking to establish secure and efficient connections in their electrical assemblies. With a connection cross section capability of 0.5 mm2, it is suitable for a wide range of industrial uses, making it an excellent choice for professionals in the electrical sector.

Compact dimensions allow for space efficient installations

Robust construction provides excellent durability and longevity

Designed for ease of use with crimp connection technology

Compatibility with multiple contact insert series enhances flexibility in use

Environmentally compliant with EU RoHS standards

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy