Phoenix Contact HC-M-08-MBIT Series Male Crimp Contact, 20 AWG Min Crimp, 20 AWG Max

Subtotal (1 pack of 100 units)*

£109.70

(exc. VAT)

£131.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£109.70£1.097

*price indicative

RS Stock No.:
607-223
Mfr. Part No.:
1672453
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Crimp Contact

For Use With

Wires

Series

HC-M-08-MBIT

Contact Plating

Gold Plated

Minimum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

20AWG

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

EAC Approval ID: RU C-DE.AI30.B.01102, EU REACH SVHC, EU RoHS, China RoHS EFUP-50, DIN EN 60352-2

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact offers reliable connectivity with a contact diameter of 1.6 mm, specifically designed for a range of applications. Its construction features a pin connection and is made from copper alloy, ensuring excellent conductivity and durability. It suits various HC M and VC D contact carriers, demonstrating versatility across multiple systems. The crimp connection technology ensures secure and lasting connections, vital for maintaining the integrity of electrical systems. This product is ideal for professionals seeking quality and dependability in their electronic assemblies.

Utilises high quality copper alloy for superior conductivity

Designed for easy integration with multiple contact carriers

Gold plated contacts enhance performance in specific low current scenarios

Supports a minimum order quantity to streamline inventory

Boasts a mechanical endurance of over 500 insertion/withdrawal cycles

Fulfils EU RoHS substance requirements which ensuring environmental compliance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy