Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 607-222
- Mfr. Part No.:
- 1663417
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£75.78
(exc. VAT)
£90.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £75.78 | £0.758 |
*price indicative
- RS Stock No.:
- 607-222
- Mfr. Part No.:
- 1663417
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | HC-M-08-MBIT | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CHINA RoHS, DIN EN 60352-2, EAC Approval ID: EAC-Zulassung, EAC Approval ID: RU C-DE.AI30.B.01102, EU REACH, EU RoHS | |
| Length | 21.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series HC-M-08-MBIT | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CHINA RoHS, DIN EN 60352-2, EAC Approval ID: EAC-Zulassung, EAC Approval ID: RU C-DE.AI30.B.01102, EU REACH, EU RoHS | ||
Length 21.6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to deliver exceptional reliability and performance in various industrial applications. This innovative product features a contact diameter of 1.6 mm, crafted from high quality copper alloy to ensure longevity and durability. Its silver plated contact surface enhances conductivity, while the crimp connection type guarantees secure and efficient assembly. Suitable for use with multiple contact carriers, it accommodates a conductor cross section of 0.75 mm², making it an ideal choice for a range of electrical connections.
Designed for efficient and reliable electrical connections
Constructed from durable materials for enhanced longevity
Compatible with a range of contact carriers for versatile use
Lightweight design ensures ease of handling during installation
Supports multiple conductor cross sections accommodating various project needs
Meets industry standards for quality assurance and performance
