Phoenix Contact HC-COM Series Male Crimp Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 607-220
- Mfr. Part No.:
- 1663239
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£33.70
(exc. VAT)
£40.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | £33.70 | £1.348 |
| 4 + | £32.75 | £1.31 |
*price indicative
- RS Stock No.:
- 607-220
- Mfr. Part No.:
- 1663239
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Wires | |
| Series | HC-COM | |
| Contact Plating | Silver | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 60352-2, CHINA RoHS, EAC Approval ID: RU C-DE.AI30.B.01102, EU REACH SVHC, EU RoHS | |
| Length | 29mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Wires | ||
Series HC-COM | ||
Contact Plating Silver | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 60352-2, CHINA RoHS, EAC Approval ID: RU C-DE.AI30.B.01102, EU REACH SVHC, EU RoHS | ||
Length 29mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is meticulously designed for superior connectivity in demanding applications. Offering a robust construction with a contact diameter of 4 mm, it ensures high reliability and performance. The crimp connection method features a turned pin that is made from a premium copper alloy, providing excellent conductivity and durability. Its silver plated contact surface enhances its performance by reducing electrical resistance, making it ideal for varied operating conditions. The design accommodates a conductor cross section of 1.5 mm², allowing for versatile wiring options.
Designed for reliable operation in a broad temperature range
Supports a versatile conductor cross section accommodating flexible wiring
Meets stringent standards for crimp connection quality
Suitable for use in various industrial and automation applications
Designed to undergo over 500 insertion and withdrawal cycles
Compatible with multiple contact carriers for broader use
