Phoenix Contact HC-M-08-MBIT Series Female Crimp Contact, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 535-387
- Mfr. Part No.:
- 1663352
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£75.24
(exc. VAT)
£90.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £75.24 | £0.752 |
*price indicative
- RS Stock No.:
- 535-387
- Mfr. Part No.:
- 1663352
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Wires | |
| Series | HC-M-08-MBIT | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EAC Approval ID: RU C-DE.AI30.B.01102, EAC Approval ID: EAC-Zulassung, DIN EN 60352-2, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Wires | ||
Series HC-M-08-MBIT | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EAC Approval ID: RU C-DE.AI30.B.01102, EAC Approval ID: EAC-Zulassung, DIN EN 60352-2, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for reliability and efficiency in electrical connections, catering to the demanding requirements of various applications. Built with superior materials, it ensures strong conductivity and durability, making it an ideal choice for numerous industrial projects. The crimp contact features a contact diameter of 1.6 mm and is tailored for use with specific contact carriers, including HC M series models. Its design showcases not only technical precision but also adherence to stringent quality standards, offering users confidence in performance.
Engineered for superior conductivity with copper alloy construction
Designed for use in high insertion/withdrawal cycles which ensuring reliability over time
Versatile application in multiple industries including automotive and automation
Incorporates crimp connection technology for ease of installation
