TE Connectivity 2-875 Series Female Crimp Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 506-995
- Distrelec Article No.:
- 304-51-729
- Mfr. Part No.:
- 2-87523-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£349.91
(exc. VAT)
£419.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £349.91 | £0.35 |
*price indicative
- RS Stock No.:
- 506-995
- Distrelec Article No.:
- 304-51-729
- Mfr. Part No.:
- 2-87523-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Connector Contacts | |
| Current | 3A | |
| Series | 2-875 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze, Copper Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Contact Resistance | 12mΩ | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E28476, CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Connector Contacts | ||
Current 3A | ||
Series 2-875 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze, Copper Tin | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Contact Resistance 12mΩ | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E28476, CSA LR7189 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Socket contact is designed for connections requiring reliability and precision. Ideal for applications operating at 250 VAC, this product's versatile crimp design accommodates discrete wire sizes ranging from 24 to 20 AWG. With its gold plating, it ensures optimal electrical performance and longevity. This contact is engineered for both power and signal circuit applications, making it a dependable choice for various industrial settings. Additionally, it meets stringent industry standards, ensuring compliance and quality that users can trust. Its robust construction allows for operational temperatures between -65°C and 105°C, further enhancing its adaptability in diverse environments. This component not only integrates seamlessly with the AMPMODU IV/V series but also supports easy handling with a packaging quantity that caters to large-scale requirements.
High grade gold plating for superior conductivity and reduced oxidation
Versatile crimp termination method suitable for a variety of wire sizes
Designed for applications requiring both power and signal connectivity
Temperature range accommodating extreme operational conditions
Compliant with multiple industry standards for enhanced reliability
Low termination resistance ensuring minimal energy loss during operation
