Molex 502438 Series Male Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 476-456
- Distrelec Article No.:
- 304-56-461
- Mfr. Part No.:
- 502438-0100
- Brand:
- Molex
Subtotal (1 pack of 4000 units)*
£185.00
(exc. VAT)
£222.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.00 | £0.046 |
*price indicative
- RS Stock No.:
- 476-456
- Distrelec Article No.:
- 304-56-461
- Mfr. Part No.:
- 502438-0100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | CLIK-Mate Single Row Plug Housings | |
| Current | 3A | |
| Series | 502438 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | IEC-62474, EU RoHS, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With CLIK-Mate Single Row Plug Housings | ||
Current 3A | ||
Series 502438 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals IEC-62474, EU RoHS, IEC 61249-2-21 | ||
- COO (Country of Origin):
- JP
The Molex CLIK-Mate 2.00mm pitch crimp Terminal is engineered for reliable performance in signal and wire-to-board applications. With its precision design, it ensures secure connections in demanding environments. The male crimp Terminal features tin plating for enhanced conductivity and durability, making it Ideal for 26-22 AWG wire sizes. Its robust build, aimed at facilitating high mating cycles, is perfect for a variety of electronic devices. The product is well-suited for use in industries requiring stringent compliance with environmental standards, guaranteed to meet EU RoHS directives and other regulations. Backed by a strong adherence to quality, this Terminal promises reliability and excellence in performance, ensuring it meets the operational demands of modern applications.
Designed for easy crimp or compression termination
Tin plating enhances electrical conductivity and corrosion resistance
Supports a maximum current of 3--0A, making it efficient for various applications
Lightweight design optimizes space without compromising strength
Compatible with extraction and activation tools for hassle-free setup


