TE Connectivity AMPMODU Series Female Crimp Contact, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 471-260
- Distrelec Article No.:
- 304-50-173
- Mfr. Part No.:
- 1-87523-9
- Brand:
- TE Connectivity
Subtotal (1 bag of 600 units)*
£236.79
(exc. VAT)
£284.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £236.79 | £0.395 |
*price indicative
- RS Stock No.:
- 471-260
- Distrelec Article No.:
- 304-50-173
- Mfr. Part No.:
- 1-87523-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Discrete Wire | |
| Current | 0.125A | |
| Series | AMPMODU | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Discrete Wire | ||
Current 0.125A | ||
Series AMPMODU | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity socket contact is engineered for reliability and functionality in demanding electrical applications. Designed with a gold plating to enhance conductivity and minimise corrosion, this contact ensures consistent performance across various operating conditions. Suitable for discrete wire applications within a voltage range of 250 VAC, it accommodates wire sizes from 24 to 20 AWG, making it highly versatile for numerous configurations. With a crimp termination method, installation is effortless, and the contact is equipped to handle currents up to 3 A. This product exemplifies long-term durability and is ideal for applications requiring robust connectivity, including power and signal circuits.
Gold plating enhances electrical conductivity and corrosion resistance
Compatible with a broad range of wire sizes, facilitating diverse applications
Designed for ease of installation with a reliable crimp termination method
Operates effectively within a temperature range suited for various environments
Delivers consistent performance with a termination resistance of 12 mΩ
Meets essential industry standards for quality and safety
Low halogen content ensures reduced environmental impact during disposal
Manufactured for high durability, ensuring long-lasting performance
