Deutsch 0460 Series Male Crimp Terminal, 14 AWG Min Crimp, 12 AWG Max

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

£5.59

(exc. VAT)

£6.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25,970 unit(s) shipping from 08 June 2026
  • Plus 2,500 unit(s) shipping from 08 June 2026
  • Plus 6,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90£0.559£5.59
100 - 490£0.531£5.31
500 +£0.504£5.04

*price indicative

RS Stock No.:
425-828
Distrelec Article No.:
304-37-547
Mfr. Part No.:
0460-204-12141
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Gender

Male

Product Type

Crimp Terminal

For Use With

DT and HD Sealed Connector Housings

Current

25A

Series

0460

Minimum Wire Size mm²

2mm²

Contact Plating

Nickel

Minimum Wire Size AWG

14AWG

Contact Material

Copper Alloy

Maximum Wire Size AWG

12AWG

Maximum Wire Size mm²

3mm²

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

No

25 A current rating

Size 12 suitable for 12 & 14 AWG wire sizes

Crimp Contacts for DT and HD Series Sealed Connectors


From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits


Nickel plated copper crimp contact

Compatible with a wide range of Deutsch sealed connectors

Radial Crimp Type

V4 Contacts and Fillers


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy