Xilinx XCR3256XL-10TQG144C, CPLD CoolRunner XPLA3 EEPROM 256 Cells, 120 I/O, 16 Labs, ISP, 144-Pin TQFP
- RS Stock No.:
- 173-2082
- Mfr. Part No.:
- XCR3256XL-10TQG144C
- Brand:
- Xilinx
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-2082
- Mfr. Part No.:
- XCR3256XL-10TQG144C
- Brand:
- Xilinx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | CoolRunner XPLA3 | |
| Number of Macro Cells | 256 | |
| Number of User I/Os | 120 | |
| Memory Type | EEPROM | |
| Number of Logic Blocks/Elements | 16 | |
| In System Programmability | In System | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Maximum Operating Temperature | +70 °C | |
| Pin Count | 144 | |
| Minimum Operating Temperature | 0 °C | |
| Dimensions | 20 x 20 x 1.4mm | |
| Height | 1.4mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 20mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Width | 20mm | |
| Re-programmability Support | Yes | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name CoolRunner XPLA3 | ||
Number of Macro Cells 256 | ||
Number of User I/Os 120 | ||
Memory Type EEPROM | ||
Number of Logic Blocks/Elements 16 | ||
In System Programmability In System | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Maximum Operating Temperature +70 °C | ||
Pin Count 144 | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 20 x 20 x 1.4mm | ||
Height 1.4mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 20mm | ||
Minimum Operating Supply Voltage 3 V | ||
Width 20mm | ||
Re-programmability Support Yes | ||
