Xilinx XC2C128-7VQG100I, CPLD CoolRunner II 128 Cells, 80 I/O, 8 Labs, ISP, 100-Pin VTQFP

Stock information currently inaccessible
RS Stock No.:
173-2064
Mfr. Part No.:
XC2C128-7VQG100I
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

CoolRunner II

Number of Macro Cells

128

Number of User I/Os

80

Number of Logic Blocks/Elements

8

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

VTQFP

Maximum Operating Temperature

+85 °C

Pin Count

100

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1mm

Height

1mm

Length

14mm

Maximum Operating Supply Voltage

1.9 V

Minimum Operating Supply Voltage

1.7 V

Width

14mm

Complex Programmable Logic Devices, Xilinx