Microchip ATF2500C-15JU, CPLD ATF2500C 24 Cells, 24 I/O, 15ns, 44-Pin PLCC
- RS Stock No.:
- 127-8219
- Mfr. Part No.:
- ATF2500C-15JU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8219
- Mfr. Part No.:
- ATF2500C-15JU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | ATF2500C | |
| Number of Macro Cells | 24 | |
| Number of User I/Os | 24 | |
| Mounting Type | Through Hole | |
| Package Type | PLCC | |
| Maximum Operating Temperature | +85 °C | |
| Pin Count | 44 | |
| Minimum Operating Temperature | -40 °C | |
| Propagation Delay | 15ns | |
| Individual Output Enable Control | Yes | |
| Dimensions | 16.66 x 16.66 x 4.06mm | |
| Height | 4.06mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Length | 16.66mm | |
| Width | 16.66mm | |
| Propagation Delay Test Condition | 35pF | |
| Re-programmability Support | Yes | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name ATF2500C | ||
Number of Macro Cells 24 | ||
Number of User I/Os 24 | ||
Mounting Type Through Hole | ||
Package Type PLCC | ||
Maximum Operating Temperature +85 °C | ||
Pin Count 44 | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay 15ns | ||
Individual Output Enable Control Yes | ||
Dimensions 16.66 x 16.66 x 4.06mm | ||
Height 4.06mm | ||
Maximum Operating Supply Voltage 5 V | ||
Length 16.66mm | ||
Width 16.66mm | ||
Propagation Delay Test Condition 35pF | ||
Re-programmability Support Yes | ||
- COO (Country of Origin):
- PH
