Bourns Flyback Coupled Inductor Manganese Zinc Ferrite Core, 4 μH
- RS Stock No.:
- 262-9147
- Mfr. Part No.:
- BS64042CS
- Brand:
- Bourns
Subtotal (1 reel of 350 units)*
£710.50
(exc. VAT)
£854.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 + | £2.03 | £710.50 |
*price indicative
- RS Stock No.:
- 262-9147
- Mfr. Part No.:
- BS64042CS
- Brand:
- Bourns
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
| Brand | Bourns | |
| Inductance | 4μH | |
| Product Type | Coupled Inductor | |
| Core Material | Manganese Zinc Ferrite | |
| Tolerance | ±20 % | |
| Current Rating | 0.4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductor Construction | Flyback | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 4μH | ||
Product Type Coupled Inductor | ||
Core Material Manganese Zinc Ferrite | ||
Tolerance ±20 % | ||
Current Rating 0.4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductor Construction Flyback | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bourns fly back transformer is covered by reference designs with analogue devices model ADP1031 chipset.
2.2 kV isolation voltage
Isolation type is basic creepage and clearance >3 mm
RoHS compliant
Related links
- Bourns Flyback Coupled Inductor Manganese Zinc Ferrite Core
- Bourns Dual Coupled Inductor Ferrite Core, 10 μH
- Bourns Dual Coupled Inductor Ferrite Core, 100 μH
- Bourns Shielded Coupled Inductor Ferrite Core, 33 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 4.7 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 220 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 1.5 μH
- Wurth Elektronik Dual Coupled Inductor Ferrite Core, 10 μH