Vishay Coupled Coupled Inductor Metal Composite Core , 15 μH
- RS Stock No.:
- 173-0609
- Mfr. Part No.:
- IHCL4040DZER150M5A
- Brand:
- Vishay
Subtotal (1 reel of 500 units)*
£123.50
(exc. VAT)
£148.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.247 | £123.50 |
*price indicative
- RS Stock No.:
- 173-0609
- Mfr. Part No.:
- IHCL4040DZER150M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 15 μH | |
| DC Resistance | 116.6mΩ | |
| Core Material | Metal Composite | |
| Self Resonant Frequency | 5MHz | |
| Tolerance | ±20% | |
| Current Rating | 3.3A | |
| Series | IHCL | |
| Package/Case | 4040 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Shielded | Yes | |
| Inductor Construction | Coupled | |
| Automotive Standard | AEC-Q200 | |
| Dimensions | 10.67 x 10.16 x 4mm | |
| Length | 10.67mm | |
| Depth | 10.16mm | |
| Height | 4mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 15 μH | ||
DC Resistance 116.6mΩ | ||
Core Material Metal Composite | ||
Self Resonant Frequency 5MHz | ||
Tolerance ±20% | ||
Current Rating 3.3A | ||
Series IHCL | ||
Package/Case 4040 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Shielded Yes | ||
Inductor Construction Coupled | ||
Automotive Standard AEC-Q200 | ||
Dimensions 10.67 x 10.16 x 4mm | ||
Length 10.67mm | ||
Depth 10.16mm | ||
Height 4mm | ||
