Red Lion CUB5 Counter, Counter, 8 Digit LCD, 20 kHz 28V dc
- RS Stock No.:
- 492-7319
- Distrelec Article No.:
- 137-54-692
- Mfr. Part No.:
- CUB5B000
- Brand:
- Red Lion
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£167.61
(exc. VAT)
£201.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £167.61 |
| 5 - 9 | £159.23 |
| 10 + | £150.84 |
*price indicative
- RS Stock No.:
- 492-7319
- Distrelec Article No.:
- 137-54-692
- Mfr. Part No.:
- CUB5B000
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Product Type | Counter | |
| Count Mode | Second | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Mount Type | Panel Mount | |
| Count Direction | Bi-Directional | |
| Maximum Supply Voltage | 28V dc | |
| Digit Height | 11.7mm | |
| Minimum Operating Temperature | -35°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Weight | 100g | |
| Maximum Count Frequency | 20kHz | |
| Cutout Height | 33mm | |
| Cutout Width | 68mm | |
| Maximum Measurement | 9999999 | |
| Minimum Measurement | -9999999 | |
| Meter Type | Electronic | |
| Series | CUB5 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Product Type Counter | ||
Count Mode Second | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Mount Type Panel Mount | ||
Count Direction Bi-Directional | ||
Maximum Supply Voltage 28V dc | ||
Digit Height 11.7mm | ||
Minimum Operating Temperature -35°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Weight 100g | ||
Maximum Count Frequency 20kHz | ||
Cutout Height 33mm | ||
Cutout Width 68mm | ||
Maximum Measurement 9999999 | ||
Minimum Measurement -9999999 | ||
Meter Type Electronic | ||
Series CUB5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Red Lion Digital Counter
The Red Lion CUB5 series digital dual counter and rate indicator is an 8-digit, backlight LCD display miniature electronic device. It has a voltage rating ranges between 9VDC and 28VDC. The intensity of the display can be adjusted from dark room applications to bright light applications. This easy to read display offers 12mm character height. The CUB5 models cover both, digital and analogue signals including count, voltage, current, time, process, rate and temperature inputs. This counter has a maximum count frequency of 20KHz.
Features and Benefits
Anti-coincidence counting (add/add and add/sub)
Relay output
Programmable scaling for count/rate
Display colour available in red and green
Bi-directional counting, up/down control
Resettable display
Panel cut-out dimensions are 68mm x 33mm
Plug-in screw terminal
Communication option cards include RS-232, RS-485, and USB
Operating temperature ranges between -35°C and 75°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP65 rated
Related links
- Red Lion CUB5 Counter 8 Digit LCD, 20 kHz 28V dc
- Red Lion CUB5 Timer Counter, 8 Digit LCD 28V dc
- Red Lion Hour Meter 8 Digit LCD, 10 kHz 28V dc
- Red Lion Counter 8 Digit LCD, 10 kHz 28V
- Red Lion CUB4L8 Counter 8 Digit LCD 28V dc
- Red Lion PAXC Counter 8 Digit LCD 36V ac/dc
- Red Lion PAXC Counter 8 Digit LCD 250V ac
- Red Lion CUB4L0 Counter 6 Digit LCD 28V dc
