Booles Tools & Pipefitting 42 bar 2m Long Copper Pipe, 35mm Outer Diam.
- RS Stock No.:
- 223-5163
- Mfr. Part No.:
- 35MM X 2MTR COPPER TUBE
- Brand:
- Booles Tools & Pipefitting
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-5163
- Mfr. Part No.:
- 35MM X 2MTR COPPER TUBE
- Brand:
- Booles Tools & Pipefitting
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Booles Tools & Pipefitting | |
| Length | 2m | |
| Nominal Outer Diameter | 35mm | |
| Wall Thickness | 1.2mm | |
| Maximum Working Pressure | 42 bar | |
| Select all | ||
|---|---|---|
Brand Booles Tools & Pipefitting | ||
Length 2m | ||
Nominal Outer Diameter 35mm | ||
Wall Thickness 1.2mm | ||
Maximum Working Pressure 42 bar | ||
RoHS Status: Not Applicable