Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter

Subtotal (1 unit)*

£33.48

(exc. VAT)

£40.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.48

*price indicative

RS Stock No.:
399-3898
Mfr. Part No.:
216543 M22-E2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ Titan M22

Product Type

Push Button Enclosure

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Material

Brushed Aluminium

IP Rating

IP65

Length

105mm

Width

72mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button Enclosure, 22mm Cutout Diameter, Brushed Aluminium - 216543 M22-E2


This push button enclosure is designed for robust applications in various industrial settings. It features an IP65 rating, ensuring exceptional protection against dust and water ingress, suitable for demanding environments. Constructed from brushed aluminium, this durable push button box measures 3 x 72 x 105mm, making it versatile for multiple installations.

Features & Benefits


• Equipped with two cutouts for versatile functionality

• Rated IP65 for outstanding weather resistance

• Operating temperature range of -25 to +70 °C

• Durable brushed aluminium construction for enhanced longevity

• Compact dimensions for easy installation in tight spaces

• Supports a variety of pilot device configurations

Applications


• Suitable for control panels in automated manufacturing

• Ideal for use in outdoor electrical control systems

• Enhances safety in environments requiring quick-access controls

• Can be integrated into machinery for operational commands

• Compatible with a wide range of Eaton RMQ Titan pilot devices

What is the significance of the IP65 rating for this enclosure?


The IP65 rating indicates that the enclosure is completely dust-tight and can withstand low-pressure water jets from any direction, making it suitable for outdoor and hazardous environments.

How well does the enclosure perform in extreme temperatures?


It operates effectively within a temperature range from -25 to +70 °C, ensuring reliable performance under diverse environmental conditions.

What materials are used in the fabrication of the enclosure?


The enclosure is primarily made from brushed aluminium, which not only provides a sturdy construction but also enhances its resistance to corrosion and wear over time.

Can this enclosure be customised for specific applications?


Yes, the enclosure supports various Eaton RMQ Titan pilot devices, offering flexibility in configuration according to specific needs.

Is installation straightforward for this push button enclosure?


Yes, its compact design and standard cutout dimensions simplify installation, making it an efficient choice for various applications.

Note

Eaton formerly known as Moeller

Related links