Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 6 Hole 22 mm Diameter
- RS Stock No.:
- 399-3860
- Distrelec Article No.:
- 304-10-375
- Mfr. Part No.:
- 216540 M22-I6
- Brand:
- Eaton
Subtotal (1 unit)*
£45.40
(exc. VAT)
£54.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 41 unit(s) shipping from 27 April 2026
- Plus 47 unit(s) shipping from 27 April 2026
- Plus 16 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.40 |
*price indicative
- RS Stock No.:
- 399-3860
- Distrelec Article No.:
- 304-10-375
- Mfr. Part No.:
- 216540 M22-I6
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 6 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP67 | |
| Length | 252mm | |
| Width | 80mm | |
| Depth | 56mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 6 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP67 | ||
Length 252mm | ||
Width 80mm | ||
Depth 56mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
Eaton Push Button Enclosure, Surface Mounting, IP66 Rating - RMQ Titan Series - 216540 M22-I6
Keep your control devices safe and sound with this push button enclosure from Eaton. The station's IP66 rating shows it shuts out dust and high-pressure water jets to effectively protect sensitive gear in harsh conditions. Six ports are on hand to support complex setups. Installation is done in no time, as the unit simply screws onto a flat surface or panel. Thanks to the insulating plastic body, your risk of exposure to an electric shock is minimal. Use enclosures like this one in automated assembly lines and the food production industry.
Features & Benefits
• Holds industry-standard 22mm push buttons for wide controller compatibility
• Slim dimensions of 252 (H) x 56 (D) x 80mm (W) make it easy to find a spot for installation
• Pre-cut ports minimise preparation time
• Broad operating temperature range between -25°C and +70°C to protect controls in demanding temperatures
Does this enclosure come with cable knockouts?
Yes, this product has M20 and M25 threaded knockouts, so running connections into the unit is no issue.
How do I open this station?
It comes with a screw-on cover that opens with just a screwdriver to give you easy access to your components.
Note
Eaton formerly known as Moeller
Related links
- ABB Grey Aluminium Modular Metal Push Button Enclosure - 6 Hole
- ABB Grey Plastic MEP6 Control Station Enclosure - 6 Hole 22.5 mm Diameter
- Schmersal Light Grey EX-EBG Control Station Enclosure - 6 Hole 22.3 mm Diameter
- Eaton Grey 1 Hole
- Eaton Grey, Yellow 1 Hole
- Eaton Grey 3 Hole
- Eaton Grey 4 Hole
- Eaton Grey 2 Hole
