Eaton Grey Plastic M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 399-3832
- Mfr. Part No.:
- 216537 M22-I2
- Brand:
- Eaton
Subtotal (1 unit)*
£23.01
(exc. VAT)
£27.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 27 April 2026
- Plus 153 unit(s) shipping from 27 April 2026
- Plus 80 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.01 |
*price indicative
- RS Stock No.:
- 399-3832
- Mfr. Part No.:
- 216537 M22-I2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP69K | |
| Length | 120mm | |
| Width | 80mm | |
| Depth | 56mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP69K | ||
Length 120mm | ||
Width 80mm | ||
Depth 56mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- DE
Eaton Push Button Enclosure, 2 Mounting Locations, 120mm Width - M22 Series - 216537 M22-I2
Need to protect the controls for your commercial and industrial machinery? Choose this push button enclosure from Eaton. It carries an IP69K rating, indicating complete protection against dust and high-temperature, high-pressure water jets. This makes it suitable for use in hygienic areas that need frequent washdowns. The unit supports two push buttons, allowing you to manage multiple device functions from the same unit. As the plastic housing is resistant to wear and impact, this is a suitable option for use in heavy-duty applications, such as food processing and vehicle maintenance.
Features & Benefits
• Compact dimensions of 80 (H) x 120 (W) x 56mm (D) to add minimal bulk to your setup
• Supplied with premade cutouts for quick assembly
• Standard cutout diameter of 22.5mm for compatibility with common push button models
• Broad operating temperature range between -25°C and +70°C for use in harsh environments
How do I install a push button inside this enclosure?
You can connect a switch using the cable entries at the rear, on the top or on the sides, so installation is flexible.
Note
Eaton formerly known as Moeller
Related links
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Grey, Grey Plastic M22 Enclosure - 2 Hole 22.5 mm Diameter
- Eaton Grey Plastic M22 Control Station Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Enclosed Push Button - 12 Hole 22 mm Diameter
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Dark Grey, Light Grey Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Plastic RMQ Titan M22 Control Station Enclosure - 1 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 2 Hole 22 mm Diameter
