Phoenix Contact 0-PUR/0, 34, SAC-4P-100 Multicore Industrial Cable, 4 Cores, 0.34 mm², 100m, Black, Grey Polyurethane

Subtotal (1 unit)*

£196.29

(exc. VAT)

£235.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 999,999,988 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£196.29

*price indicative

RS Stock No.:
248-2313
Mfr. Part No.:
1501663
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

0-PUR/0, 34, SAC-4P-100

Number of Cores

4

Cross Sectional Area

0.34 mm²

American Wire Gauge

22 AWG

Conductor Material

Bare Cu litz wires

Sheath Material

Polyurethane PUR

Sheath Colour

Black, Grey

Outer Diameter

4.2mm

Minimum Bend Radius

5 x D (Fixed), 10 x D (Flexible)

Length

100m

Voltage Rating

300 V

Standards Met

EAC

Maximum Operating Temperature

+80°C

Conductor Resistance

58 O/km

Minimum Operating Temperature

-25 °C, -40 °C

Oil Resistant

Yes

Insulation Material

PP

COO (Country of Origin):
DE

Phoenix Contact SAC-4P-100,0-PUR/0,34 Series Multicore Industrial Cable, 0.34 mm² Cross Sectional Area, 4 Cores - 1501663


This multicore industrial cable is designed for enhanced connectivity in automation and electronic systems. The cable features four cores with a cross-sectional area of 0.34 mm², making it suitable for a variety of applications. With a robust length of 100m, this polyurethane industrial cable ensures reliability and flexibility in demanding environments.

Features & Benefits


• Voltage rating of 300V for safe performance
• Oil resistant for durability in harsh conditions
• Designed for high-temperature operation up to +80°C
• Minimum bend radius ensures adaptability for fixed or flexible installations
• Lightweight structure with an outer diameter of just 4.2mm
• Conductor material composed of bare Cu litz wires for superior conductivity

Applications


• Used for connecting sensors in automation systems
• Ideal for control circuits within mechanical systems
• Suitable for in harsh environmental conditions
• Can be utilised in electrical installations requiring flexibility
• Perfect for industrial environments due to its oil-resistant properties

What is the significance of the minimum bend radius in this cable?


The minimum bend radius indicates how tightly the cable can be bent without risk of damaging the core, ensuring flexibility in different installation environments. With fixed applications requiring 5 x D and flexible ones needing 10 x D, it maintains performance under varying conditions.

How does the insulation material enhance the cable's performance?


The cable is insulated with polypropylene (PP), which offers excellent protection against environmental factors. This insulation helps reduce the risk of short circuits and allows for safe operation across a wide temperature range, from -40°C to +80°C.

What types of connectors are compatible with this cable?


The multicore design accommodates various connector types commonly used in industry, such as circular connectors and terminal blocks, making it highly versatile for different applications within automation and control setups.

Related links