RS PRO Multicore Security Cable, 6 Cores, White PVC Sheath
- RS Stock No.:
- 365-587
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£36.45
(exc. VAT)
£43.74
(inc. VAT)
- RS Stock No.:
- 365-587
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Cores | 6 | |
| Sheath Colour | White | |
| Outer Diameter | 4mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Insulation Material | PVC | |
| Current Rating | 1 A | |
| Voltage Rating | 60 V | |
| Conductor Material | Tinned Copper | |
| Core Strands | 7/0.2 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Cores 6 | ||
Sheath Colour White | ||
Outer Diameter 4mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Insulation Material PVC | ||
Current Rating 1 A | ||
Voltage Rating 60 V | ||
Conductor Material Tinned Copper | ||
Core Strands 7/0.2 mm | ||



