Phoenix Contact Bus Bus Cable, 2 Cores, 0.34mm² 22 AWG, Screened, 1 m, Purple Polyurethane Sheath
- RS Stock No.:
- 281-429
- Mfr. Part No.:
- 2744652
- Brand:
- Phoenix Contact
Subtotal (1 metre)*
£3.46
(exc. VAT)
£4.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Range | Price |
|---|---|
| 1 + | £3.46 |
*price indicative
- RS Stock No.:
- 281-429
- Mfr. Part No.:
- 2744652
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | Bus | |
| Product Type | Bus Cable | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper Wire | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Purple | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8mm | |
| Cable Length | 1m | |
| Voltage | 48, 60V ac | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | REACH, DIN EN 13602, RoHS | |
| Maximum Operating Temperature | 60°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | IEC 60332-3-24 (Cat.C ) | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series Bus | ||
Product Type Bus Cable | ||
Number of Cores 2 | ||
Conductor Material Bare Copper Wire | ||
Jacket Material Polyurethane | ||
Jacket Colour Purple | ||
Screened/Unscreened Screened | ||
Outside Diameter 8mm | ||
Cable Length 1m | ||
Voltage 48, 60V ac | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals REACH, DIN EN 13602, RoHS | ||
Maximum Operating Temperature 60°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour IEC 60332-3-24 (Cat.C ) | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus System Cable specially designed for PROFIBUS communication applications. This data cable excels in both performance and durability, making it ideal for demanding industrial environments. Constructed with a protective PVC FR VI outer sheath and featuring a robust shielded design, it provides consistent transmission at speeds of up to 12 Mbps. The cable is available for custom lengths, allowing flexibility to meet your specific installation needs, while its outstanding resistance to environmental factors ensures longevity and reliability.
Customizable lengths up to 1000 meters provide flexibility for various applications
High speed transmission capability supports up to 12 Mbps
Durable PVC outer sheath offers superior resistance to environmental challenges
Lightweight design simplifies installation and handling
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.14mm² 26 AWG 1 m, Black Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² Screened Silver Grey Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.22mm² 24 AWG 1 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.34mm² 22 AWG 2 m, Red Polyvinyl Chloride Sheath
- Igus chainflex CFBUS.PUR Bus Cable Screened Purple Polyurethane Sheath

