Phoenix Contact Bus Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 10 m Polyurethane Sheath
- RS Stock No.:
- 281-309
- Mfr. Part No.:
- 1507311
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£52.32
(exc. VAT)
£62.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.32 |
*price indicative
- RS Stock No.:
- 281-309
- Mfr. Part No.:
- 1507311
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | Bus | |
| Number of Cores | 2 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Screened/Unscreened | Screened | |
| Cable Length | 10m | |
| Outside Diameter | 7.8mm | |
| Voltage | 48, 60V ac | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | EAC-RoHS, UL, cUL, cULus | |
| Hazardous Area Certification | cUL, cULus, EAC, RoHS, UL | |
| Cable CSA | 0.25mm² | |
| Fire Behaviour | IEC 60332-1-2 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series Bus | ||
Number of Cores 2 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Screened/Unscreened Screened | ||
Cable Length 10m | ||
Outside Diameter 7.8mm | ||
Voltage 48, 60V ac | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals EAC-RoHS, UL, cUL, cULus | ||
Hazardous Area Certification cUL, cULus, EAC, RoHS, UL | ||
Cable CSA 0.25mm² | ||
Fire Behaviour IEC 60332-1-2 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is engineered for optimal communication in PROFIBUS applications, ensuring high speed data transmission of up to 12 Mbps. Designed with a 2 position structure, it features a durable PUR outer sheath that is both halogen free and flame resistant, making it suitable for a variety of demanding environments. With a cable length of 10 metres, it offers the perfect balance of flexibility and robustness, allowing for easy installation in complex setups.
Robust cable structure accommodates fixed and flexible installations
Resistant to extreme temperatures which ensuring reliability in various conditions
Designed for a minimum of 4A nominal current supporting substantial loads
IP65 and IP67 ratings provide excellent protection against dust and water ingress
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Green Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m, Red Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath

