Phoenix Contact Bus Bus Cable, 2 Cores, 0.25mm² 24 AWG, Screened, 5 m Polyurethane Sheath
- RS Stock No.:
- 268-267
- Mfr. Part No.:
- 1518180
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£41.06
(exc. VAT)
£49.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £41.06 |
*price indicative
- RS Stock No.:
- 268-267
- Mfr. Part No.:
- 1518180
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | Bus | |
| Number of Cores | 2 | |
| Conductor Material | Tin Plated Copper | |
| Jacket Material | Polyurethane | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.7mm | |
| Cable Length | 5m | |
| Voltage | 48, 60V ac | |
| Minimum Operating Temperature | -25°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | ISO 6722-1 5.22 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series Bus | ||
Number of Cores 2 | ||
Conductor Material Tin Plated Copper | ||
Jacket Material Polyurethane | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.7mm | ||
Cable Length 5m | ||
Voltage 48, 60V ac | ||
Minimum Operating Temperature -25°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour ISO 6722-1 5.22 | ||
American Wire Gauge 24AWG | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for reliable communication in demanding environments, utilizing a robust, preassembled configuration that ensures seamless connectivity. Suitable for use with CANopen and DeviceNet protocols, it features a shielded construction to minimize interference, delivering high performance signal integrity. The cable is fitted with an M12 SPEEDCON connector and allows for easy installation with its standard coding.
Halogen free materials provide environmental compliance and safety
Wide operational temperature range supports use in diverse environments
Durable construction withstands heavy duty applications and harsh conditions
Optimized for both CANopen and DeviceNet protocols which ensuring compatibility
Preassembled configuration reduces installation time and complexity
Robust insulation guarantees long lasting performance in industrial settings
Related links
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Blue Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 5 m, Silver Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 15 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 1 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 10 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath
- Phoenix Contact Bus Bus Cable 0.25mm² 24 AWG 2 m Polyurethane Sheath

