Eaton DILM Contactor, 24V dc Coil, 3-Pole, 32 A, 15 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 866-1530
- Mfr. Part No.:
- 277306 DILM32-01(RDC24)
- Brand:
- Eaton
Subtotal (1 unit)*
£184.72
(exc. VAT)
£221.66
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 10 unit(s) shipping from 11 June 2026
- Plus 1 unit(s) shipping from 11 June 2026
- Plus 3 unit(s) shipping from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | £184.72 |
*price indicative
- RS Stock No.:
- 866-1530
- Mfr. Part No.:
- 277306 DILM32-01(RDC24)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 32A | |
| Power Rating | 15kW | |
| Series | DILM | |
| Mount Type | Table | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 32A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Length | 68mm | |
| Depth | 98mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 32A | ||
Power Rating 15kW | ||
Series DILM | ||
Mount Type Table | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 32A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Length 68mm | ||
Depth 98mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||


