Carlo Gavazzi RGC 1 Pole Solid State Relay, NC
- RS Stock No.:
- 856-8541
- Mfr. Part No.:
- RGC1A60A15KGU
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-8541
- Mfr. Part No.:
- RGC1A60A15KGU
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Number of Poles | 1 | |
| Series | RGC | |
| Normal State Configuration | NC | |
| Terminal Type | Screw | |
| Length | 17.8mm | |
| Width | 110mm | |
| Depth | 103mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Number of Poles 1 | ||
Series RGC | ||
Normal State Configuration NC | ||
Terminal Type Screw | ||
Length 17.8mm | ||
Width 110mm | ||
Depth 103mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- MT
Type RGC, Zero Cross or Instant On Switching
The RGC type is a new range of single phase solid state relays designed to maximise efficiency in panel space. The smallest width is 17.5mm yet is rated at 20 AAC. Power and control terminals allow for safe looping of cables.
Features:
Product width ranging from 17.5 to 70mm
Rated operational voltage: Up to 600 V ac
Rated operational current: Up to 85A ac at +40 °C
Control voltages: 3 to 32 V dc, 20 to 275 V ac (24 to 190 V dc)
IP20 protection
Integrated voltage transient protection with varistor
Short circuit current rating: 100kA
Product width ranging from 17.5 to 70mm
Rated operational voltage: Up to 600 V ac
Rated operational current: Up to 85A ac at +40 °C
Control voltages: 3 to 32 V dc, 20 to 275 V ac (24 to 190 V dc)
IP20 protection
Integrated voltage transient protection with varistor
Short circuit current rating: 100kA
Proportional and Power
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
