Eaton DILM Contactor, 230V ac Coil, 3-Pole, 17 A, 7.5 kW 230V ac, 3 NO, 400V ac
- RS Stock No.:
- 743-4914
- Mfr. Part No.:
- 277036 DILM17-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£69.46
(exc. VAT)
£83.35
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 23 unit(s) shipping from 15 June 2026
- Plus 3 unit(s) shipping from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | £69.46 |
*price indicative
- RS Stock No.:
- 743-4914
- Mfr. Part No.:
- 277036 DILM17-01(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 17A | |
| Power Rating | 7.5kW | |
| Series | DILM | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 40°C | |
| Length | 85mm | |
| Standards/Approvals | EN 60947 | |
| Width | 45mm | |
| Depth | 138mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 17A | ||
Power Rating 7.5kW | ||
Series DILM | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 40°C | ||
Length 85mm | ||
Standards/Approvals EN 60947 | ||
Width 45mm | ||
Depth 138mm | ||
Pole and Throw Configuration 3 | ||


