Eaton DILM Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 743-4908
- Distrelec Article No.:
- 136-22-402
- Mfr. Part No.:
- 276565 DILM7-10(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
£47.37
(exc. VAT)
£56.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 66 unit(s) shipping from 15 June 2026
- Plus 25 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.37 |
*price indicative
- RS Stock No.:
- 743-4908
- Distrelec Article No.:
- 136-22-402
- Mfr. Part No.:
- 276565 DILM7-10(24VDC)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | DILM | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 7A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 75mm | |
| Length | 68mm | |
| Standards/Approvals | EN 60947 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series DILM | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 7A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 75mm | ||
Length 68mm | ||
Standards/Approvals EN 60947 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- RO
Eaton Contactor, Screw Terminal Type, 0.1W Minimal Heat Dissipation Per Pole - DILM Series - 276565 DILM7-10(24VDC)
Power your electric circuit on or off using this contactor from Eaton. It works by emitting a magnetic field when the internal coil receives energy. This causes the contacts to open or close, turning the circuit on or off. The screw terminal design lets you tighten your wires to ensure a secure electrical connection in essential devices like HVAC equipment and lighting fixtures. As the unit's mounting position is adjustable, you have a free hand when installing it in your panel.
Features & Benefits
• Mechanical service life of 20 million cycles for long-lasting use
• Finger-proof and back-of-hand-proof, so users are protected from electric shocks
• Minimal heat dissipation per pole of 0.1W for energy-efficient performance
• Resists mechanical shock of up to 10g for safe use in challenging operating conditions
How often can I use this contactor?
As it handles up to 5000 operations an hour, you can safely use this contactor with equipment that repeatedly stops and starts.
What switching time will I get from this contactor?
As it's DC-operated, this speedy contactor has a closing delay of 31ms and an opening delay of 12ms for rapid power switching.
Note
Eaton formerly known as Moeller


