Eaton DILM Contactor, 24V ac Coil, 3-Pole, 7 A, 3 kW 24V ac, 1 NC, 400V ac

Subtotal (1 unit)*

£40.50

(exc. VAT)

£48.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.50

*price indicative

RS Stock No.:
743-4882
Mfr. Part No.:
276572 DILM7-01(24V50HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

400V ac

Contact Current

7A

Series

DILM

Power Rating

3kW

Mount Type

DIN Rail

Function

Motor Control, Resistive Load

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60947

Depth

75mm

Length

75mm

Width

45mm

Pole and Throw Configuration

3

Eaton DILM Series Contactor, 24V AC Coil Voltage, 3NO Normal State Configuration - 276572 DILM7-01(24V50HZ)


This contactor is designed to control electrical power for motors and other industrial applications. With a coil voltage of 24V AC, it functions as a 3-pole device, providing a sturdy option for frequent switching tasks. Built for efficiency and durability, this product is suitable for various industrial settings where performance is crucial.

Features & Benefits


• Operates at a coil voltage of 24V AC for versatile uses

• Supports a contactor rating of 7A, enhancing its capability

• Equipped with screw terminals for straightforward installation and maintenance

• Rated for 400V AC, suitable for various motor loads

• Includes one auxiliary contact for added functionality

Applications


• Utilised for motor control in lifts and pumps

• Employed in conveyor belt systems for automation

• Appropriate for fan and compressor operations in HVAC systems

• Effective in industrial drives for manufacturing equipment

• Used in escalators and material handling machinery

Can it handle high starting currents?


Yes, it can manage up to 6 times the rated motor current at startup.

What is the best way to install it?


Screw terminals simplify the connection process for effective installation.

Is it compatible with various motor types?


Yes, it is designed for use with a broad range of motor applications.

Note

Eaton formerly known as Moeller

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy