Eaton DILM Contactor, 110V ac Coil, 3-Pole, 95 A, 45 kW 110V ac, 3 NO, 400V ac

Subtotal (1 unit)*

£455.95

(exc. VAT)

£547.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£455.95

*price indicative

RS Stock No.:
632-4970
Mfr. Part No.:
239477 DILM95(110V50HZ,120V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V ac

Contact Current

95A

Series

DILM

Power Rating

45kW

Function

Motor Control, Resistive Load

Mount Type

Surface

Normal State Configuration

3 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

95A

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

60°C

Length

160mm

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

90mm

Depth

160mm

Pole and Throw Configuration

3P

Eaton DILM Series Contactor, 110V AC Coil Voltage, 3NO Normal State Configuration - 239477 DILM95(110V50HZ,120V60HZ)


This contactor is designed for efficient motor control in industrial environments. Its robust construction and specific technical attributes ensure dependable operation across various electrical applications. The coil voltage is 110V AC, and it has a current rating of 95A, making it suitable for safe control of motors under substantial load conditions.

Features & Benefits


• Designed for AC operation with a coil voltage of 110V

• Equipped with three normally open contacts for enhanced performance

• Capable of controlling loads up to 45kW at 400V AC

• Utilisation category AC-3 supports reliable motor starting

• Screw terminal connections facilitate installation and wiring

Applications


• Controls three-phase motors in like pumps and compressors

• Suitable for lifts, escalators, and conveyor systems

• Utilised in drives for manufacturing and processing machines

• Applicable for electrical heating and non-inductive loads

How do I ensure compatibility with my existing systems?


Evaluate the voltage and current ratings to align with your equipment's specifications for smooth integration.

Can it handle different motor types?


Yes, it is suitable for standard AC induction motors and can accommodate various load conditions.

What is the expected lifespan of this device?


The mechanical lifespan is rated for over 10 million operations under normal conditions, ensuring durability.

What connection size is compatible with the terminals?


The screw terminals support flexible cables with cross-sections from 10mm² to 70mm².

Note

Eaton formerly known as Moeller