Eaton DILM Contactor, 400V ac Coil, 3-Pole, 25 A, 11 kW 400V ac, 1 NO, 400V ac
- RS Stock No.:
- 493-0270
- Mfr. Part No.:
- 277134 DILM25-10(400V50HZ,440V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£94.08
(exc. VAT)
£112.90
(inc. VAT)
FREE delivery for orders over £60.00
- 3 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £94.08 |
*price indicative
- RS Stock No.:
- 493-0270
- Mfr. Part No.:
- 277134 DILM25-10(400V50HZ,440V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Series | DILM | |
| Power Rating | 11kW | |
| Mount Type | Screw | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, IEC/EN 60947, UL, VDE 0660 | |
| Width | 45mm | |
| Depth | 97mm | |
| Length | 97mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Series DILM | ||
Power Rating 11kW | ||
Mount Type Screw | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 400V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, IEC/EN 60947, UL, VDE 0660 | ||
Width 45mm | ||
Depth 97mm | ||
Length 97mm | ||
Pole and Throw Configuration 3P | ||


