Eaton DILM Contactor, 24V dc Coil, 3-Pole, 12 A, 5.5 kW 24V dc, 3 NO, 400V ac
- RS Stock No.:
- 493-0179
- Distrelec Article No.:
- 136-22-411
- Mfr. Part No.:
- 276880 DILM12-01(24VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
£61.78
(exc. VAT)
£74.14
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 48 unit(s) shipping from 15 June 2026
- Plus 28 unit(s) shipping from 15 June 2026
- Plus 24 unit(s) shipping from 16 June 2026
Units | Per unit |
|---|---|
| 1 + | £61.78 |
*price indicative
- RS Stock No.:
- 493-0179
- Distrelec Article No.:
- 136-22-411
- Mfr. Part No.:
- 276880 DILM12-01(24VDC)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 12A | |
| Series | DILM | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 40°C | |
| Length | 68mm | |
| Standards/Approvals | VDE 0660, CSA, IEC/EN 60947, UL | |
| Depth | 117mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 12A | ||
Series DILM | ||
Power Rating 5.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 40°C | ||
Length 68mm | ||
Standards/Approvals VDE 0660, CSA, IEC/EN 60947, UL | ||
Depth 117mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE


