Eaton DILM12 Contactor, 230V ac Coil, 3-Pole, 12 A, 5.5 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 178-8020
- Distrelec Article No.:
- 301-29-458
- Mfr. Part No.:
- 276838 DILM12-10(230V50/60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
£52.87
(exc. VAT)
£63.44
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 15 June 2026
- Plus 13 unit(s) shipping from 13 July 2026
Units | Per unit |
|---|---|
| 1 + | £52.87 |
*price indicative
- RS Stock No.:
- 178-8020
- Distrelec Article No.:
- 301-29-458
- Mfr. Part No.:
- 276838 DILM12-10(230V50/60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Series | DILM12 | |
| Power Rating | 5.5kW | |
| Mount Type | Table | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CSA, IEC | |
| Width | 45mm | |
| Length | 68mm | |
| Depth | 117mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Series DILM12 | ||
Power Rating 5.5kW | ||
Mount Type Table | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CSA, IEC | ||
Width 45mm | ||
Length 68mm | ||
Depth 117mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt


