Siemens 3RT2 Contactor, 20V, 33 V Coil, 3-Pole, 22 kW, 3 NO
- RS Stock No.:
- 670-251
- Mfr. Part No.:
- 3RT2035-3NB30-0CC0
- Brand:
- Siemens
Subtotal (1 unit)*
£267.69
(exc. VAT)
£321.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.69 |
*price indicative
- RS Stock No.:
- 670-251
- Mfr. Part No.:
- 3RT2035-3NB30-0CC0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 20, 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 41A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 20, 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 41A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable operation in demanding environments, providing high-performance control for AC and DC power applications. Featuring a robust construction, it withstands extreme conditions with an operational temperature range of -25 to +60 °C. This versatile device offers integrated communication capabilities, making it an Ideal choice for modern automation systems. Equipped with auxiliary contacts and Advanced surge suppression technology, the power contactor ensures safe and efficient management of electrical loads, enhancing overall system longevity and performance.
Endures 10 million mechanical operations, providing long-lasting reliability
Integrated varistor and multiple auxiliary contacts for enhanced functionality
Designed for maximum operational efficiency with minimized power loss
Hydraulic shock resistance ratings confirm its ruggedness in industrial settings
IP20 front protection ensures safe handling while maintaining access to terminals
Support for both AC and DC control voltages expands its application versatility
Flexibility in installation with multiple mounting options to suit individual setups

