Eaton DILM Surge Suppressor for use with DILK12 to DILK25 Series, DILMP32 to DILMP45 Series, DILM17 to DILM32 Series

Image representative of range

Subtotal (1 unit)*

£19.02

(exc. VAT)

£22.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.02

*price indicative

RS Stock No.:
307-500
Mfr. Part No.:
281202 DILM32-XSPR48
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surge Suppressor

Accessory Type

Surge Suppressor

For Use With

DILK12 to DILK25 Series, DILMP32 to DILMP45 Series, DILM17 to DILM32 Series

Standards/Approvals

No

Series

DILM

COO (Country of Origin):
DE

X-Start RC Suppressors


Suppressors suitable for DILM7 up to DILM95 AC contactors.

Note

DC contactors and DC relays already include suppressors as standard.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy