TE Connectivity, AMP CPC Connector Housing Free Hanging Plug, 250 V ac
- RS Stock No.:
- 260-2745
- Mfr. Part No.:
- 788188-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tray of 24 units)*
£639.144
(exc. VAT)
£766.968
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
- Plus 999,999,912 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
24 - 24 | £26.631 | £639.14 |
48 - 72 | £25.891 | £621.38 |
96 - 168 | £25.191 | £604.58 |
192 + | £24.528 | £588.67 |
*price indicative
- RS Stock No.:
- 260-2745
- Mfr. Part No.:
- 788188-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Plug/Socket | Plug | |
Voltage Rating | 250 V ac | |
Gender | Plug | |
Mounting Type | Free Hanging | |
Housing Material | Nylon | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Series | AMP CPC | |
Series Number | CPC | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Plug/Socket Plug | ||
Voltage Rating 250 V ac | ||
Gender Plug | ||
Mounting Type Free Hanging | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Series AMP CPC | ||
Series Number CPC | ||
The TE Connectivity circular power connectors with wire to wire connector system. Pin type connector with contact protection.
Black housing color
Nylon housing material
Circular connector shell size 17
Nylon housing material
Circular connector shell size 17