TE Connectivity, AMP CPC Power Connector Panel Mount Socket, Through Hole Termination, 250 V ac
- RS Stock No.:
- 260-2742
- Mfr. Part No.:
- 2-208224-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£70.38
(exc. VAT)
£84.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 72 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £70.38 |
5 + | £65.87 |
*price indicative
- RS Stock No.:
- 260-2742
- Mfr. Part No.:
- 2-208224-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Plug/Socket | Socket | |
Voltage Rating | 250 V ac | |
Gender | Receptacle | |
Mounting Type | Panel Mount | |
Termination Method | Through Hole | |
Contact Material | Copper | |
Housing Material | Polyamide | |
Contact Plating | Gold | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Series | AMP CPC | |
Series Number | CPC | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Plug/Socket Socket | ||
Voltage Rating 250 V ac | ||
Gender Receptacle | ||
Mounting Type Panel Mount | ||
Termination Method Through Hole | ||
Contact Material Copper | ||
Housing Material Polyamide | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Series AMP CPC | ||
Series Number CPC | ||
- COO (Country of Origin):
- MX
The TE Connectivity circular power connectors with wire to panel and wire to board connector system. Socket type connector with reverse gender.
Black Housing color
PA 6.6 housing material
Circular connector shell size 23
PA 6.6 housing material
Circular connector shell size 23