TE Connectivity, AMP CPC Connector Housing Cable Mount Plug, 600 V ac

Bulk discount available

Subtotal (1 bag of 100 units)*

£1,037.70

(exc. VAT)

£1,245.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
  • Plus 999,999,600 unit(s) shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 - 100£10.377£1,037.70
200 +£9.827£982.70

*price indicative

RS Stock No.:
260-2736
Mfr. Part No.:
213850-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Plug/Socket

Plug

Voltage Rating

600 V ac

Gender

Plug

Mounting Type

Cable Mount

Housing Material

GF Nylon

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series Number

CPC

Series

AMP CPC

COO (Country of Origin):
US
The TE Connectivity circular power connectors with wire to wire connector system. Pin type connector with contact protection.

Black housing color
Nylon-GF housing material
Circular connector shell size 23

Related links