TE Connectivity, AMP CPC Connector Housing Panel Mount, 600 V ac

Bulk discount available

Subtotal (1 unit)*

£11.63

(exc. VAT)

£13.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.63
10 - 24£11.31
25 - 49£11.00
50 - 99£10.71
100 +£10.44

*price indicative

RS Stock No.:
260-2731
Mfr. Part No.:
211401-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Voltage Rating

600 V ac

Gender

Receptacle

Mounting Type

Panel Mount

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Series

AMP CPC

Series Number

CPC

The TE Connectivity circular power connectors with wire to wire connector system. Pin type connector with contact protection.

Straight body orientation
Black Housing color
Thermoplastic housing material

Related links